
Radial aluminum electrolytic capacitor with 56µF capacitance and 35V voltage rating. Features 350mΩ ESR, 290mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting with a 2.5mm lead pitch and 6.3mm diameter. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC1V560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V560 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 11.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.