
Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rated voltage. Features 20% tolerance, 350mΩ impedance, and 290mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11.2mm height. Operates from -55°C to 105°C with a 1000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC1V560H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V560H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
