
Radial aluminum electrolytic capacitor, 680µF capacitance, 35V voltage rating, and 20% tolerance. Features 38mΩ ESR and 1.655A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 20mm height, with a 5mm lead pitch. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Panasonic EEU-FC1V681B technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V681B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
