
Aluminum electrolytic capacitor, 680µF capacitance, 35V DC rated voltage, 20% tolerance. Features 35mΩ ESR and 1.815A ripple current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 10mm x 30mm dimensions. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC1V681L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC1V681L technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.815A |
| Ripple Current (AC) | 1.815A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V681L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
