
Aluminum electrolytic capacitor, 100 µF capacitance, 100V DC rated voltage, ±20% tolerance. Features 3000 hours life at 105°C, 150mΩ ESR, and 698mA ripple current. Radial leaded, through-hole mounting, 10mm diameter, 30mm height, 5mm lead pitch. RoHS compliant, AEC-Q200 rated.
Panasonic EEU-FC2A101L technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 698mA |
| Ripple Current (AC) | 698mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 30mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
