
Aluminum electrolytic capacitor with 12µF capacitance and 100V voltage rating. Features 20% tolerance, 1.8Ω ESR, and 114mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 1000-hour life expectancy. Packaged in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC2A120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A120B technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Impedance | 1.8R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 114mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
