
150µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter, 25mm height, and 5mm lead pitch. Offers 807mA ripple current, 110mΩ ESR, and a 5000-hour life at 105°C. Through-hole mount, RoHS compliant, and AEC-Q200 rated. Supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FC2A151B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A151B technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 807mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A151B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.