
150µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 120mΩ ESR, 917mA ripple current, and a 5000-hour life at 105°C. This general-purpose component has a 7.5mm lead pitch and measures 18mm in diameter by 15mm in height. Suitable for through-hole PCB mounting, it operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC2A151S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A151S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 120mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A151S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
