Aluminum electrolytic capacitor with 18µF capacitance and 100V DC rated voltage. Features 20% tolerance, 1.1Ω ESR, and 155mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 15mm height. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEU-FC2A180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A180 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 1.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.