Radial aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance, rated for 100V DC. Features a 260mA ripple current capability and a low impedance of 680mΩ at 100kHz. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operating temperature range spans -55°C to +105°C, with a rated life of 2000 hours at 105°C. This RoHS compliant component is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC2A220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 11.5mm |
| Impedance | 680mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
