This 22uF aluminum electrolytic capacitor has a radial package and through hole mount. It operates between -55°C and 105°C and has a 20% capacitance tolerance. The capacitor has an equivalent series resistance of 680mR and a ripple current rating of 260mA.
Sign in to ask questions about the Panasonic EEU-FC2A220BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A220BJ technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 8mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 680mR |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 260mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A220BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
