
Radial aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage. Features 20% tolerance, 89mΩ ESR, and 1.17A ripple current. Operating temperature range from -55°C to 105°C, with a 5000-hour life rating. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEU-FC2A221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 89mR |
| Height | 25mm |
| Impedance | 89mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.17A |
| Ripple Current (AC) | 1.17A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
