
Aluminum electrolytic capacitor with 220µF capacitance and 100V voltage rating. Features 20% tolerance, 87mΩ ESR, and 1.04A ripple current. This radial component offers a 5000-hour life at 105°C and operates from -55°C to 105°C. Dimensions are 12.5mm diameter and 35mm height, with a 5mm lead pitch for through-hole PCB mounting.
Panasonic EEU-FC2A221L technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 87mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| Ripple Current (AC) | 1.04A |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 35mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
