Radial leaded aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features ±20% tolerance, 530mΩ ESR, and 306mA ripple current. Operates from -55°C to 105°C with a 3000-hour life at 105°C. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC2A330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 530mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 306mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.