General purpose aluminum electrolytic capacitor, 33µF capacitance, 100V DC voltage rating, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch in a radial, through-hole package. Offers 306mA ripple current, 530mΩ ESR, and a 3000-hour life at 105°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FC2A330B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A330B technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 530mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 306mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A330B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
