Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 450mΩ ESR, and 340mA ripple current. This radial component has a 3.5mm lead pitch, 8mm diameter, and 15mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life rating.
Sign in to ask questions about the Panasonic EEU-FC2A330L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A330L technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 15mm |
| Impedance | 450mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A330L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
