
Aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage. Features 20% tolerance, 47mΩ ESR, and 1.92A ripple current. This radial component has a 7.5mm lead pitch, 16mm diameter, and 40mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 5000-hour life expectancy.
Sign in to ask questions about the Panasonic EEU-FC2A471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 40mm |
| Impedance | 47mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.92A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
