Aluminum electrolytic capacitor with 560µF capacitance and 100V DC rating. Features 20% tolerance, 41mΩ ESR, and 1.77A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range, offering 5000 hours of life at rated conditions. This radial component measures 18mm in diameter and 35.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FC2A561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FC2A561 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 41mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
