
Cap Aluminum 5.6uF 100V 20% (5 X 11mm) Radial 5mm 80mA 1000 hr 105C Ammo Pack
Panasonic EEU-FC2A5R6B technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 4.1R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 4.1R |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.