
Radial aluminum electrolytic capacitor with 1000 µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 1.29A ripple current, and 38mΩ ESR. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C with a 4000-hour life expectancy.
Sign in to ask questions about the Panasonic EEU-FM0J102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM0J102 technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 12.5mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 10nA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
