
General purpose aluminum electrolytic capacitor with 1.2mF capacitance and 6.3V voltage rating. Features 20% tolerance, 26mΩ ESR, and 1.79A ripple current. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Designed for through-hole PCB mounting, operating from -40°C to 105°C with a 4000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FM0J122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 26mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.79A |
| Ripple Current (AC) | 1.79A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
