The Panasonic EEU-FM0J152B is a 10mm radial aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 6.3V. It has a tolerance of 20% and a rated life of 5000 hours. The capacitor is lead-free and RoHS compliant, packaged in an ammo pack with 500 units. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic EEU-FM0J152B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM0J152B technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 20mm |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J152B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
