
This 2.2mF aluminum electrolytic capacitor has a DC rated voltage of 6.3V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, packaged in an ammo pack with 500 units. It has a series resistance of 18mR and a ripple current of 2.47A.
Sign in to ask questions about the Panasonic EEU-FM0J222LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM0J222LB technical specifications.
| Capacitance | 2.2mF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J222LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
