
Radial aluminum electrolytic capacitor, 4.7mF capacitance, 6.3V voltage rating. Features 13mR ESR, 3.63A ripple current, and 7000-hour life at 105°C. Through-hole mounting with 5mm lead pitch and 0.8mm lead diameter. RoHS compliant with 20% tolerance.
Panasonic EEU-FM0J472L technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 13mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10nA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 12.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.63A |
| Ripple Current (AC) | 3.63A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J472L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
