
General purpose aluminum electrolytic capacitor with 560µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 5mm lead pitch, and radial termination in an 8mm diameter by 11.5mm height package. Offers 950mA ripple current, 56mΩ ESR, and a lifespan of 3000 hours at 105°C. This through-hole component is lead-free, RoHS compliant, and supplied in an ammo pack.
Panasonic EEU-FM0J561B technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 56mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J561B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
