
Aluminum electrolytic capacitor with 5.6mF capacitance and 6.3V voltage rating. Features 20% tolerance, 17mR ESR, and 3.3A ripple current. Operates from -40°C to 105°C with a 5000-hour life expectancy. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FM0J562S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM0J562S technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J562S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
