
Aluminum electrolytic capacitor, 820µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 41mΩ ESR, 1.24A ripple current, and a 3.5mm lead pitch. Radial package with 8mm diameter and 15mm height, designed for through-hole PCB mounting. Operates from -40°C to 105°C with a 3000-hour life rating.
Panasonic EEU-FM0J821L technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J821L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
