
This Panasonic EEU-FM0J821LBJ is an 820uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 1.24A. It is lead-free and available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic EEU-FM0J821LBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM0J821LBJ technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 41mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J821LBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
