
1200µF radial aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. Features a low 19mΩ ESR and impedance, 2.18A ripple current capability, and a 5000-hour life at 105°C. This through-hole component has a 10mm diameter, 20mm height, and 5mm lead pitch, constructed with a lead-free, RoHS, and REACH SVHC compliant aluminum dielectric.
Sign in to ask questions about the Panasonic EEU-FM1A122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1A122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 20mm |
| Impedance | 19mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
