
Radial aluminum electrolytic capacitor with 1.5mF capacitance and 10V DC rated voltage. Features 18mR ESR, 2.47A ripple current, and a dissipation factor of 0.19%. Operates from -40°C to 105°C with a 5000-hour life expectancy. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Panasonic EEU-FM1A152L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1A152L technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FM |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A152L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
