
Radial leaded aluminum electrolytic capacitor, 220 µF capacitance, 10 V DC rated voltage. Features 130 mΩ ESR, 455 mA ripple current, and a dissipation factor of 0.19%. Operating temperature range from -40°C to 105°C, with a 2000-hour life rating. Through-hole mounting, 6 mm diameter, 11.2 mm height, 2.5 mm lead pitch, and lead-free construction.
Panasonic EEU-FM1A221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.2mm |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 10nA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 6mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 455mA |
| Ripple Current (AC) | 455mA |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
