
Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage. Features 20% tolerance, 15mΩ ESR, and 3.19A ripple current capability. Designed for through-hole PCB mounting with a radial lead pitch of 5mm. Operates from -40°C to 105°C with a rated life of 7000 hours. Dimensions are 12.5mm diameter and 25mm height.
Panasonic EEU-FM1A332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
