
Aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage. Features 12mR ESR, 3.75A ripple current, and a 7000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 35mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FM1A472L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1A472L technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 35mm |
| Impedance | 12mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Outside Diameter | 12.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 3.75A |
| Ripple Current (AC) | 3.75A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A472L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
