
Radial aluminum electrolytic capacitor with 470µF capacitance and 16V voltage rating. Features 20% tolerance, 38mΩ ESR, and 1.29A ripple current. Designed for through-hole mounting with a 5mm lead pitch, measuring 10mm in diameter and 12.5mm in height. Operates from -40°C to 105°C with a 4000-hour life rating. RoHS and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FM1C471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1C471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1C471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
