
General purpose radial aluminum electrolytic capacitor with 680µF capacitance and 16V DC rating. Features 20% tolerance, 26mΩ ESR, and 1.79A ripple current. Operates from -40°C to 105°C with a 4000-hour life expectancy. Package dimensions are 10mm diameter by 16mm height with a 5mm lead pitch for through-hole PCB mounting. RoHS compliant.
Panasonic EEU-FM1C681 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 26mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.79A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1C681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
