
100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 130mΩ ESR, 455mA ripple current, and a 2000-hour life at 105°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Dimensions are 6mm diameter and 11.2mm height. Lead-free and RoHS compliant.
Panasonic EEU-FM1E101 technical specifications.
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.2mm |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 10nA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 455mA |
| Ripple Current (AC) | 455mA |
| RoHS Compliant | Yes |
| Series | FM |
| Size | 11.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
