Aluminum electrolytic capacitor, 1500µF capacitance, 25V voltage rating, and 20% tolerance. Features a 15mΩ ESR and 3.19A ripple current capability. Operates from -40°C to 105°C with a 7000-hour lifespan. Radial package with 5mm lead pitch, measuring 12mm diameter and 25mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FM1E152B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1E152B technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E152B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
