
330uF radial aluminum electrolytic capacitor with 25V DC rated voltage and 20% tolerance. Features 41mR ESR at 105°C, 1.24A ripple current, and a 3000-hour life at 105°C. This through-hole component has an 8mm diameter, 15mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FM1E331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1E331L technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
