330µF radial aluminum electrolytic capacitor, 25V DC rated voltage, 20% tolerance. Features 41mΩ ESR and 1.24A ripple current capability. Operates from -40°C to 105°C with a 3000-hour life rating. Dimensions include 8mm diameter and 15mm height, with a 5mm lead pitch. Through-hole mounting, lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FM1E331LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1E331LB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 41mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E331LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
