
General purpose radial aluminum electrolytic capacitor with 47uF capacitance and 20% tolerance. Features a 25V DC rated voltage, 280mA ripple current, and 300mR ESR. Operates from -40°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with a 2mm lead pitch and 5mm diameter.
Panasonic EEU-FM1E470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
