Aluminum electrolytic capacitor with 470µF capacitance and 25V DC voltage rating. Features 20% tolerance, 30mΩ ESR, and 1.56A ripple current. Designed for through-hole mounting with a 5mm lead pitch and 8x20mm radial package. Operates from -40°C to 105°C with a 4000-hour life rating. RoHS compliant and lead-free.
Panasonic EEU-FM1E471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 30mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 117.5uA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E471LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
