
Aluminum electrolytic capacitor with 680µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 19mΩ ESR, and 2.18A ripple current capability. This radial component has a 5mm lead pitch, 10mm diameter, and 20mm height, designed for through-hole PCB mounting. Operating temperature range is -40°C to 105°C with a 5000-hour life rating.
Panasonic EEU-FM1E681 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
