The FM Series 820uF 25V 20% 18mR ESR Through Hole Aluminum Electrolytic Capacitor from Panasonic features a capacitance of 820uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, packaged in an ammo pack with 500 units per package. It has a diameter of 10mm and a height of 25mm, with a lead pitch of 5mm and a length of 25mm.
Sign in to ask questions about the Panasonic EEU-FM1E821LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1E821LB technical specifications.
| Capacitance | 820uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E821LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.