
100µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 870mA ripple current, 61mΩ ESR, and 50µA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Packaged in tape and reel for through-hole PCB mounting, with a 5mm lead pitch and 8x11.5mm dimensions.
Sign in to ask questions about the Panasonic EEU-FM1H101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 50uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
