Aluminum electrolytic capacitor, 100µF capacitance, 50V DC voltage rating, 20% tolerance. Features 870mA ripple current, 61mΩ ESR, and 50µA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Radial package, 8mm diameter, 11.5mm height, with 3.5mm lead pitch.
Sign in to ask questions about the Panasonic EEU-FM1H101BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H101BJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 61mR |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 61mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 50uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H101BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
