120µF radial aluminum electrolytic capacitor, 50V DC rated voltage, 20% tolerance, and 45mΩ impedance. Features a 3000-hour life at 105°C max operating temperature, 1.14A ripple current, and 45mΩ ESR. Through-hole mounting with a 5mm lead pitch, 8mm diameter, and 15mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FM1H121LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H121LB technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 45mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H121LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
