
This Panasonic EEU-FM1H121LBJ is a 120uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and available in an ammo pack with 1000 pieces per package.
Sign in to ask questions about the Panasonic EEU-FM1H121LBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H121LBJ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 45mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H121LBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
