
Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 42mΩ ESR and 1.17A ripple current capability. Operates from -40°C to 105°C with a 4000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height, suitable for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-FM1H151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H151 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 12.5mm |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| Ripple Current (AC) | 1.17A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.