180µF radial aluminum electrolytic capacitor with 50V DC rated voltage and 20% tolerance. Features 33mΩ ESR and 1.43A ripple current at 105°C. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -40°C to 105°C, with a 4000-hour life rating.
Sign in to ask questions about the Panasonic EEU-FM1H181L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H181L technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 20mm |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| Ripple Current (AC) | 1.43A |
| RoHS Compliant | Yes |
| Series | FM |
| Size | 20mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H181L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
