General purpose aluminum electrolytic capacitor with 180µF capacitance and 50V DC voltage rating. Features 33mΩ ESR and 1.43A ripple current capability. Radial package with 8mm diameter, 20mm height, and 5mm lead pitch, designed for through-hole mounting. Operates from -40°C to 105°C with a 4000-hour life rating. RoHS and Lead Free compliant.
Sign in to ask questions about the Panasonic EEU-FM1H181LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H181LB technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 33mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H181LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
